RS Better World

TRACOPOWER TEP 40UIR DC/DC Converter, 48V dc/ 830 mA, 160V dc Input, 14V Input 40 W, PCB, 85 °C Max Temp -40 °C Min

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩197,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩197,220.00
5 - 9₩194,260.00
10 - 24₩192,280.00
25 - 49₩181,420.00
50 +₩177,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
210-2551
Distrelec 제품 번호:
302-24-810
제조사 부품 번호:
TEP 40-7218UIR
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

48V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

14V

Output Current 1

830mA

Output Current 2

830mA

Mount Type

PCB

Input Ratio

12:1

MTBF

830000h

Number of Outputs

1

Output Voltage Adjustment Range

10 %

Ripple and Noise

300mV Pk-Pk

Number of Pins

10

Isolation Voltage

3kV

Package Type

Quarter Brick

Maximum Output Power

40W

Weight

64g

Length

57.9mm

Depth

12.7mm

Width

36.8mm

Standards/Approvals

No

Series

TEP 40UIR

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Maximum Operating Temperature

85°C

Efficiency

90%

Minimum Operating Temperature

-40°C

제외

COO (Country of Origin):
TW

TRACOPOWER TEP 40UIR Series DC-DC Converter, 48V DC Output Voltage, 40W Power Rating - TEP 40-7218UIR


This DC-DC converter is suitable for various applications, particularly in railway settings where efficiency and reliability are essential. Its isolated design allows safe operation across a variable input voltage range, making it an important component in systems that require consistent performance in harsh conditions. The compact quarter-brick format facilitates straightforward integration into existing PCB designs for effective power management.

Features & Benefits


• Ultra-wide input voltage range improves system flexibility

• Compact quarter-brick size fits limited spaces

• High efficiency of up to 90% lowers energy costs

• Isolated output with 3kV enhances safety

• Adjustable output voltage accommodates various application requirements

• Robust temperature range ensures performance reliability

Applications


• Ideal for powering onboard systems in railway transport

• Suitable for automation equipment necessitating stable voltage

• Applicable in telecommunications where power integrity is vital

• Functions well within industrial control systems requiring solid voltage support

What input voltage range does it support?


The device supports an input voltage range of 14 to 160 V DC, offering flexibility across diverse applications whilst ensuring stability.

How do I adjust the output voltage?


The output voltage can be adjusted within a range of -20% to +10% using an external trim resistor, allowing compatibility with specific voltage needs.

Is it safe for railway applications?


Yes, it complies with EN 50155 and EN 61373 standards, confirming its suitability for railway applications where safety and reliability are key.

Can this converter be used in extreme temperatures?


Yes, it operates effectively within a temperature range of -40 to +85°C, making it ideal for use in demanding environments.

What protection features are included?


It includes automatic short circuit protection and overvoltage protection to safeguard against abnormal operating conditions, ensuring a dependable power supply.

관련된 링크들