TRACOPOWER TRV DC/DC Converter, 3.3V dc/ 303 mA, 28.8V dc Input, 19.2V Input 1 W, Through Hole, 85 °C Max Temp -40 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩24,100.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩24,100.00
2 - 2₩23,500.00
3 +₩23,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-9904
Distrelec 제품 번호:
302-24-995
제조사 부품 번호:
TRV 1-2410M
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

28.8V dc

Minimum Input Voltage

19.2V

Output Current 1

303mA

Mount Type

Through Hole

MTBF

19360000h

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

3.3 V dc

Isolation Voltage

5kV

Number of Pins

5

Maximum Output Power

1W

Package Type

SIP

Length

19.6mm

Weight

4.8g

Series

TRV

Width

9.8mm

Standards/Approvals

EN, IEC, REACH, RoHS, UL

Depth

12.5mm

Efficiency

0.78%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

제외

COO (Country of Origin):
TW
The TRACOPOWER TRV 1M is a series of 1 Watt DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers models with different input voltages (±10%) between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 μA, this converter series is especially suited to protect any connected interfaces or applied parts to patients. Featuring semi-regulated outputs this series provides a good level of regulation without affecting the cost efficiency.

I/O isolation 5000 VAC (reinforced)

Short circuit protection

Semi-regulated outputs

Input voltage ranges (±10%): 5, 12, 15, 24 VDC

Operating temperature range -40 to +85 °C without derating

Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1

Low leakage current < 2 μA

Efficiency up to 85%

Operation up to 5000 m altitude

5-year product warranty

관련된 링크들