TRACO POWER TMR DC/DC Converter, 24V dc/ 166 mA, 36V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩25,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩25,600.00-
3 - 4₩24,980.002%
5 +₩24,560.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-9820
Distrelec 제품 번호:
302-24-927
제조사 부품 번호:
TMR 4-2415WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

166mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2860000h

Number of Outputs

1

Output Voltage Adjustment Range

24 V dc

Ripple and Noise

80mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV

Maximum Output Power

4W

Package Type

SIP

Length

21.8mm

Depth

11.2mm

Series

TMR

Width

9.3mm

Standards/Approvals

RoHS

Weight

4.8g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Efficiency

83%

제외

COO (Country of Origin):
TW

TRACOPOWER TMR Series DC-DC Converter, 24V DC Output Voltage, 4W Power Rating - TMR 4-2415WI


This isolated DC-DC converter offers a compact solution for electronic systems that require efficient power conversion. With an input voltage range of 9 to 36V DC, it is suitable for various applications in automation and electronics. Its high efficiency of up to 83% ensures stable performance in various environments, making it an essential component for users in electrical and mechanical industries.

Features & Benefits


• Compact SIP-8 packaging optimises space on PCBs

• Wide input voltage range simplifies system design

• High efficiency enhances power management

• I/O isolation protects sensitive components

• Remote On/Off control allows flexible system integration

• Medical approval increases compatibility with healthcare applications

Applications


• Power supply for automation equipment

• Suitable for control systems in industrial applications

• Ideal for medical devices that need to comply with strict safety standards

• Supports diverse applications in electronics and mechanical systems

How does the remote On/Off control function work?


The remote On/Off control operates by applying a voltage; below 0.6V DC turns it on, while 6 to 15V DC turns it off, facilitating integration into automation systems.

What type of circuit board mounting options are available?


The converter is designed for PCB mounting, streamlining integration into custom electronic assemblies.

What is the maximum operating temperature for optimal performance?


The converter functions effectively within a temperature range of -40 to +85°C, ensuring reliability across different environmental conditions.

관련된 링크들