TRACO POWER TMR 4 DC/DC Converter, 24V dc/ 166 mA, 36V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩10,520.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩239,380.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩239,380.00₩23,938.00-
2 - 3₩234,120.00₩23,412.00₩10,520.00
4 +₩229,080.00₩22,908.00₩41,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-9817
제조사 부품 번호:
TMR 4-2415
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

166mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

3390000h

Number of Outputs

1

Ripple and Noise

80mV Pk-Pk

Output Voltage Adjustment Range

24 V dc

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

SIP

Maximum Output Power

4W

Standards/Approvals

RoHS

Length

21.8mm

Depth

11.2mm

Weight

4.8g

Series

TMR 4

Width

9.3mm

Maximum Operating Temperature

70°C

Efficiency

0.86%

Minimum Operating Temperature

-40°C

제외

COO (Country of Origin):
TW

TRACOPOWER TMR 4 Series DC-DC Converter, 0.86 Efficiency, 1.6kV Isolation Voltage - TMR 4-2415


This isolated DC-DC converter is designed for efficient power conversion across various applications. It offers a wide input voltage range and stable output, ensuring reliability in various environments. Its high efficiency and compact design make it suitable for integration into diverse electronic systems where space and performance are paramount.

Features & Benefits


• Compact SIP8 package allows for space-saving installation

• High efficiency of up to 87% optimises energy consumption

• Isolated design improves safety in sensitive applications

• Remote On/Off control for convenient operation

Applications


• Utilised in medical devices that require stringent power standards

• Suitable for automation and control systems needing DC power

• Employed in telecommunications equipment for consistent energy supply

• Applicable in industrial settings where reliable power management is required

• Designed for portable electronics where compact size is crucial

What is the expected lifetime of the product under normal operating conditions?


The estimated mean time between failures (MTBF) is approximately 3,390,000 hours in benign conditions.

How does the remote control function work?


The remote control can switch the converter on with an open circuit or a voltage below 0.6 VDC, and off with 6 to 15 V DC.

Is there a need for an external fuse during installation?


The necessity for an external fuse should be evaluated based on the final application rather than being obligatory.

What size of capacitive load can it support?


The maximum capacitive load varies with the output voltage; for 24 V models, it is up to 470μF.

관련된 링크들