TRACOPOWER TEQ 20WIR DC/DC Converter, 15V dc/, 75V dc Input 667 mA, 18V Input, Chassis Mount, 93 °C Max Temp -40 °C Min

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩241,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩241,500.00
5 - 9₩234,260.00
10 - 24₩227,040.00
25 - 49₩222,220.00
50 +₩217,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-9473
Distrelec 제품 번호:
301-48-848
제조사 부품 번호:
TEQ 20-4823WIR
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

667mA

Output Current 2

667mA

Mount Type

Chassis Mount

Output Voltage 2

-15V dc

Number of Outputs

2

MTBF

1600000h

Input Ratio

1:6

Number of Pins

7

Isolation Voltage

2.25kV dc

Maximum Output Power

20W

Standards/Approvals

No

Length

103mm

Depth

26.1mm

Series

TEQ 20WIR

Width

57.2mm

Efficiency

88%

Maximum Operating Temperature

93°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TEQ-20WIR Series is a family of isolated high performance railway dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +93ºC with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection.

High power block with excellent thermal convection

Operating temperature -40°C to +93°

Ultra wide 4:1 input voltage range

Excellent efficiency up to 88%

Excellent efficiency up to 88%

I/O isolation up to 3000 VDC

Under voltage lock-out circuit

Protection against overvoltage, overtemperature and short circuit

관련된 링크들