TRACOPOWER TEQ 20WIR DC/DC Converter, 15V dc/, 36V dc Input 667 mA, 9V Input, Chassis Mount, 93 °C Max Temp -40 °C Min

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩220,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2027년 2월 25일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩220,960.00
5 - 9₩214,320.00
10 - 24₩207,700.00
25 - 49₩203,360.00
50 +₩198,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-9471
Distrelec 제품 번호:
301-48-846
제조사 부품 번호:
TEQ 20-2423WIR
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

667mA

Output Current 2

667mA

Output Voltage 2

-15V dc

Mount Type

Chassis Mount

Number of Outputs

2

MTBF

1600000h

Input Ratio

1:6

Isolation Voltage

2.25kV dc

Number of Pins

7

Maximum Output Power

20W

Length

103mm

Depth

26.1mm

Standards/Approvals

No

Series

TEQ 20WIR

Width

57.2mm

Maximum Operating Temperature

93°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TEQ 20WIR Series DC-DC Converter, ±15V DC Output Voltage, 20W Power Rating - TEQ 20-2423WIR


This DC-DC converter offers robust performance for demanding applications. Measuring 103mm in length, 57.2mm in width, and 26.m in depth, it provides a reliable solution with an input voltage range of 9 to 36V DC. Designed specifically for chassis mounting, this isolated unit simplifies integration into various systems.

Features & Benefits


• High efficiency at 88% optimises power usage

• Supports an operating temperature from -40°C to +93°C

• Input voltage range of 9 to 36V DC ensures versatility

• EN 55032 compliant power supply minimises electromagnetic interference

• Equipped with protection against overvoltage and short circuits

• Dual output supports ±15V DC for versatile applications

Applications


• Suitable for railway requiring robust power conversion

• Ideal for industrial machinery needing reliable power supply solutions

• Effective in automation systems where input voltage range is essential

• Used with electronic devices in harsh environments requiring high efficiency

What is the significance of the input voltage range for your applications?


The input voltage range of 9 to 36V DC allows flexibility in power source selection, making it suitable for various situations where different voltage levels might be required.

How does the operating temperature range affect performance?


The unit operates efficiently from -40°C to +93°C, ensuring reliable performance even in extreme environmental conditions, which is crucial for industrial and railway applications.

What protections are integrated to ensure operational safety?


This converter features protections against overvoltage, overtemperature, and short circuits, enhancing safety and longevity in industrial applications.

Is there a visual indication of the unit's status?


Yes, a built-in output LED indicator provides an at-a-glance status check, allowing for easy monitoring during operation.

관련된 링크들