RS Better World

TRACO POWER TEL 10 DC/DC Converter, 12V dc/ 416 mA, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩46,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 2₩46,520.00
3 - 4₩45,340.00
5 +₩44,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
187-5119
Distrelec 제품 번호:
301-48-829
제조사 부품 번호:
TEL 10-1222
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

416mA

Output Current 2

416mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

MTBF

1000000h

Isolation Voltage

1kV dc

Maximum Output Power

10W

Package Type

DIP-16

Series

TEL 10

Width

13.7mm

Length

23.8mm

Standards/Approvals

No

Depth

8mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

86%

COO (Country of Origin):
TW

TRACOPOWER TEL 10 Series DC-DC Converter, ±12V DC Output Voltage, 10W Power Rating - TEL 10-1222


This isolated DC-DC converter is designed for versatile power solutions in automation and industrial applications. The converter provides an output of ±12V DC, with an input voltage range of 9 to 18V DC. Its compact DIP-16metal housing measures 23.8mm in length, 13.7mm in width, and has a depth of just 8mm, making it ideal for space-constrained designs. This unit is engineered to deliver reliable performance with a power rating of 10W.

Features & Benefits


• Offers a wide input voltage range for flexibility

• High efficiency of 86% minimises thermal losses

• Operates in extreme temperatures from -40°C to +88°C

• Consistent load regulation ensures stable output

• Includes built-in protection against overcurrent and short circuits

• Compact design enhances space utilisation in projects

Applications


• Used in instrumentation equipment for reliable power supply

• Ideal for IT and telecommunications systems requiring efficient power conversion

• Common in medical devices where space and efficiency are critical

What input voltage range does this converter support?


It supports a voltage input range from 9 to 18V DC, allowing compatibility with various power sources.

How does this converter maintain output stability?


The device features exceptional load regulation, ensuring output remains stable even under fluctuating loads.

What protection mechanisms are incorporated within the design?


It includes built-in current limitation and short-circuit protection to enhance safety during operation.

What is the maximum ambient temperature it can operate under?


The maximum operating temperature is +88°C, ensuring functionality even in high-temperature environments.

How does the converter comply with industry standards?


It meets standards such as EN 55032, IEC/EN/UL 60950-1, and IEC/EN/UL 62368-1 for safety and performance.

관련된 링크들