RS Better World

TRACO POWER TEL 10 DC/DC Converter, 12V dc/ 416 mA, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 ₩3,540.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩46,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 12일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩46,520.00-
3 - 4₩45,340.00₩3,540.00
5 +₩44,640.00₩9,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
187-5092
Distrelec 제품 번호:
301-48-836
제조사 부품 번호:
TEL 10-2422
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

416mA

Output Current 2

416mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Isolation Voltage

1kV dc

Maximum Output Power

10W

Package Type

DIP-16

Length

23.8mm

Series

TEL 10

Depth

8mm

Standards/Approvals

No

Width

13.7mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Maximum Operating Temperature

85°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standard for power density with 3.83 W/cm3. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Most compact 10 Watt converter in DIP-16 metal casing

Highest power density of 3.83 W/cm3

6-side shielded metal case with insulated base plate

Wide 2:1 input voltage range

High efficiency for low thermal loss

Operating temperature range of -40°C to +88°C

Current limitation and protection against short circuit

관련된 링크들