Murata Power Solutions NXJ2 DC/DC Converter, 12V dc/ 167 mA, 13.2V dc Input, 10.8V Input 1 W, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 187-5023
- 제조사 부품 번호:
- NXJ2S1212MC-R7
- 제조업체:
- Murata Power Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 ₩94,880.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 135 units)*
₩1,581,300.00
일시적 품절
- 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩1,581,300.00 | ₩11,714.00 | - |
| 2 - 3 | ₩1,533,860.00 | ₩11,362.00 | ₩94,880.00 |
| 4 + | ₩1,487,820.00 | ₩11,020.00 | ₩373,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-5023
- 제조사 부품 번호:
- NXJ2S1212MC-R7
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 167mA | |
| Number of Outputs | 1 | |
| MTBF | 2874kH | |
| Ripple and Noise | 70mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Width | 11.43mm | |
| Standards/Approvals | ANSI, UL | |
| Series | NXJ2 | |
| Weight | 1.12g | |
| Depth | 4.41mm | |
| Length | 15.49mm | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 167mA | ||
Number of Outputs 1 | ||
MTBF 2874kH | ||
Ripple and Noise 70mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Width 11.43mm | ||
Standards/Approvals ANSI, UL | ||
Series NXJ2 | ||
Weight 1.12g | ||
Depth 4.41mm | ||
Length 15.49mm | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- GB
The NXJ2 series is a new range of lower profile, fully automated manufacture surface mount DC-DC converters. The NXJ2 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ2 series, industry standard footprint is compatible with existing designs. The NXJ2 series is compatible with a peak reflow solder temperature of 260˚C .
Patents pending
Lower Profile
Substrate Embedded Transformer
Automated Manufacture
Short Circuit Protection3
Halogen Free
관련된 링크들
- Murata Power Solutions NXJ2 DC/DC Converter, 12V dc/ 167 mA, 13.2V dc Input, 10.8V Input 1 W, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ2 DC/DC Converter, 15V dc/ 167 mA, 12V dc Input, 4.5V Input 2 W, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ2 DC/DC Converter, 5V dc/ 400 mA, 26.4V dc Input, 21.6V Input 1 W, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ2 DC/DC Converter, 15V dc/ 133 mA, 26.4V dc Input, 21.6V Input 1 W, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ1 DC/DC Converter, 15V dc/ 67 mA, 13.2V dc Input, 10.8V Input 1 W, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ2 DC/DC Converter, 5V dc/ 400 mA, 5V dc Input, 85 °C Max Temp -40 °C Min Temp, 12-Pin Surface
- Murata Power Solutions NXJ1 DC/DC Converter, 3.3V dc/ 303 mA, 3.63V dc Input, 2.97V Input 1 W, Surface, 85 °C Max Temp
- Murata Power Solutions NXJ1 DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 1 W, Surface, 85 °C Max Temp -40