Murata Power Solutions NXJ1 DC/DC Converter, 15V dc/ 67 mA, 13.2V dc Input, 10.8V Input 1 W, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 913-9208
- 제조사 부품 번호:
- NXJ1S1215MC-R7
- 제조업체:
- Murata Power Solutions
Subtotal (1 reel of 180 units)*
₩1,121,760.00
일시적 품절
- 2027년 4월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,121,760.00 | ₩6,232.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 913-9208
- 제조사 부품 번호:
- NXJ1S1215MC-R7
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 67mA | |
| Number of Outputs | 1 | |
| Ripple and Noise | 40mV Pk-Pk | |
| Isolation Voltage | 4.2kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Length | 13.72mm | |
| Depth | 3.11mm | |
| Weight | 1.12g | |
| Standards/Approvals | UL, ANSI | |
| Width | 10.46mm | |
| Series | NXJ1 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 71% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 67mA | ||
Number of Outputs 1 | ||
Ripple and Noise 40mV Pk-Pk | ||
Isolation Voltage 4.2kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Length 13.72mm | ||
Depth 3.11mm | ||
Weight 1.12g | ||
Standards/Approvals UL, ANSI | ||
Width 10.46mm | ||
Series NXJ1 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 71% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- GB
Murata 1 W Isolated DC-DC Converter
Murata NXJ1 series of isolated single output 1 W DC - DC converters offer a robust & cost-effective product for surface mounting applications. A fully automated production process of the NXJ1 series ensures high reliability & repeatability of performance, all packaged in a Halogen-free iLGA package.
Supports an industry standard footprint, for ease of installation into various applications.
Standards
UL60950, ANSI/AAMI ES6061-1, 2 M00P & 1M00P
관련된 링크들
- Murata Power Solutions NXJ2 DC/DC Converter, 15V dc/ 167 mA, 12V dc Input, 4.5V Input 2 W, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ2 DC/DC Converter, 5V dc/ 400 mA, 26.4V dc Input, 21.6V Input 1 W, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ2 DC/DC Converter, 15V dc/ 133 mA, 26.4V dc Input, 21.6V Input 1 W, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ2 DC/DC Converter, 12V dc/ 167 mA, 13.2V dc Input, 10.8V Input 1 W, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ1 DC/DC Converter, 5V dc/ 200 mA, 5V dc Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions NXJ1 DC/DC Converter, 3.3V dc/ 303 mA, 3.63V dc Input, 2.97V Input 1 W, Surface, 85 °C Max Temp
- Murata Power Solutions NXJ1 DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 1 W, Surface, 85 °C Max Temp -40
- Murata Power Solutions NXJ2 DC/DC Converter, 5V dc/ 400 mA, 5V dc Input, 85 °C Max Temp -40 °C Min Temp, 12-Pin Surface