TRACO POWER TMDC 06 DC/DC Converter, 24V dc/, 75V dc Input 250 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩63,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
  • 추가로 2027년 1월 28일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩63,660.00
5 - 9₩61,740.00
10 - 24₩59,840.00
25 - 49₩58,400.00
50 +₩57,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-4627
제조사 부품 번호:
TMDC 06-4815
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

250mA

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

4170000h

Isolation Voltage

3kV dc

Input Ratio

1:6

Number of Pins

6

Maximum Output Power

6W

Package Type

Encapsulated

Standards/Approvals

No

Length

53mm

Width

26mm

Depth

26.5mm

Series

TMDC 06

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

TRACOPOWER TMDC 06 Series DC-DC Converter, 18 to 75V DC Input Voltage Range, 6W Power Rating - TMDC 06-4815


This DC-DC converter is intended for industrial use, delivering a steady output voltage of 24V dc. It has a compact plastic case with dimensions of 53mm in length, 34mm in width, and 26.5mm in depth. The device supports a wide input voltage range from 18V to 75V DC and is rated for 6W, suitable for a variety of applications.

Features & Benefits


• High efficiency with an 85% conversion rate

• Provides 3kV isolation for enhanced application safety

• Fully encapsulated for durability and protection

• Designed for chassis mount installation for ease of integration

• Supports a single output with a current capacity of 250mA

Applications


• Automation systems requiring stable power

• Telecommunications hardware

• Measurement and testing equipment

• Safety-critical devices

Can it operate effectively in extreme temperatures?


Yes, it operates within -40°C to +80°C.

Will it provide the necessary isolation for sensitive applications?


Yes, it offers 3kV isolation.

Can it support varying input voltages?


Yes, it handles an input range of 18V to 75V.

관련된 링크들