TRACO POWER TMDC 06 DC/DC Converter, 12V dc/, 75V dc Input 500 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩63,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩63,600.00
5 - 9₩61,680.00
10 - 24₩59,780.00
25 - 49₩58,560.00
50 +₩57,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-4625
Distrelec 제품 번호:
301-40-707
제조사 부품 번호:
TMDC 06-4812
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

4170000h

Isolation Voltage

3kV dc

Number of Pins

6

Input Ratio

1:6

Package Type

Encapsulated

Maximum Output Power

6W

Depth

26.5mm

Length

53mm

Series

TMDC 06

Standards/Approvals

No

Width

34mm

Maximum Operating Temperature

80°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 500mA Output Current, 84% Efficiency - TMDC 06 Series - TMDC 06-4812


Does your application rely on a balanced feed to stay on top form? Link it up to this DC-DC converter from Traco Power. The unit reliably changes inputs between 18 and 75V DC to a smooth and steady 12V DC output. Integrated filters ensure EN 55032 Class A resistance to electromagnetic and radio frequency disturbance, so you can bank on glitch-free performance. The compact device measures 53 (L) x 34 (W) x 26.5mm (D), making it an easy fit for small chassis or enclosures.

Features & Benefits


• Runs at 84% efficiency, so little energy goes to waste as heat

• 3kV DC isolation handles heavy-duty industrial applications

• Fully-encapsulated plastic housing for reliable performance in temperatures between -40°C and +80°C

• 6W power rating makes it an energy-efficient option

Applications


• Robotics systems

• Industrial control equipment

• Electric vehicles

• Consumer electronics

Can I operate this DC-DC converter remotely?


Yes, you can switch it on and off remotely from a control panel to streamline your operations.

How do I connect this converter?


The unit has screw terminals, so you simply insert the conductor in the relevant terminal and tighten the screw to secure it.

관련된 링크들