TRACO POWER TBA 1E DC/DC Converter, 12V dc/ 41 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩2,360.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩51,860.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 19 개 unit(s)이 배송 준비 됨

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩51,860.00₩5,186.00-
2 - 3₩50,680.00₩5,068.00₩2,360.00
4 +₩49,640.00₩4,964.00₩8,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-3998
제조사 부품 번호:
TBA 1-2422E
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

41mA

Output Current 2

41mA

Output Voltage 2

-12V dc

Mount Type

PCB

Number of Outputs

2

MTBF

2000000h

Isolation Voltage

1.5kV dc

Package Type

SIP-7

Maximum Output Power

1W

Series

TBA 1E

Standards/Approvals

No

Length

19.5mm

Depth

9.55mm

Width

6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

82%

Traco Power DC-DC Converter, 2 Outputs, SIP Format - TBA 1E Series - TBA 1-2422E


Need a device that lowers voltages and gives you a dual output? This multitasking DC-DC converter from Traco Power fits the bill. It takes an input between 21.6 and 26.4V DC and delivers two outputs of ±12V DC, so you can power two circuits or a component that needs a positive and negative voltage. This makes it handy for switches, diodes and integrated circuits. As the unit saves space compared to using two single-output DC-DC converters and tips the scales at just 2.3g, it's a good solution for use with portable equipment. The SIP-7 format is simple to mount on standard PCBs, ensuring your electronics assembly is straightforward.

Features & Benefits


• Compact dimensions of 19.5 (L) x 6 (W) x 10 mm (D) take up minimal board space

• Integrated short-circuit protection to handle electrical faults

• 1W rating and an 82% efficiency keep energy consumption low

• 1,060V AC isolation keeps the input and outputs safely separated

Applications


• Electronics manufacturing

• Industrial controls

• Telecommunications industry

• IT networks

Does this DC-DC converter handle extreme temperatures?


It works in environments between -40°C and +85°C without derating. So there's no loss of performance in extreme temperatures.

관련된 링크들