TRACO POWER TBA 1E DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 187-3994
- 제조사 부품 번호:
- TBA 1-2411E
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩51,900.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩51,900.00 | ₩5,190.00 | - |
| 2 - 3 | ₩50,720.00 | ₩5,072.00 | 2% |
| 4 + | ₩49,680.00 | ₩4,968.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-3994
- 제조사 부품 번호:
- TBA 1-2411E
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Length | 19.5mm | |
| Series | TBA 1E | |
| Width | 6mm | |
| Depth | 9.55mm | |
| Standards/Approvals | No | |
| Efficiency | 79% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Length 19.5mm | ||
Series TBA 1E | ||
Width 6mm | ||
Depth 9.55mm | ||
Standards/Approvals No | ||
Efficiency 79% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
TRACOPOWER TBA 1E Series DC-DC Converter, 21.6 to 26.4V DC Input Voltage Range, 1W Power Rating - TBA 1-2411E
This isolated DC-DC converter delivers a stable output voltage of 5V, utilising an input voltage range of 21.6V to 26.4V. The compact SIP package measures 19.5mm in length and 6mm in width, making it suitable for space-constrained applications. It operates efficiently within a temperature range from -40 to +85°C, ensuring performance in diverse environments.
Features & Benefits
• 79% efficiency minimises energy loss
• 1.5 kV isolation enhances safety and reliability
• Integrated short-circuit protection promotes safe operation
• PCB mount design allows for straightforward installation
• Supports 200mA output current for various applications
Applications
• Telecommunications equipment
• Medical devices requiring voltage conversion
Can it operate in extreme temperatures?
Yes, it works within -40°C to +85°C.
Will it provide sufficient current for my application?
It delivers 200mA, suitable for low power needs.
Is it suitable for high voltage environments?
The isolation voltage of 1.5 kV ensures safety in such conditions.
관련된 링크들
- TRACO POWER TBA 1E DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TBA 1 DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TBA 2 DC/DC Converter, 5V/ 400 mA, 26.4V Input, 21.6V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACO POWER TBA 1HI DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TBA 1E DC/DC Converter, 15V dc/ 33 mA, 13.2V dc Input, 10.8V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TBA 1E DC/DC Converter, 12V dc/ 84 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TBA 1E DC/DC Converter, 15V dc/ 66 mA, 5.5V dc Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TBA 1E DC/DC Converter, 5V dc/ 100 mA, 5.5V dc Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp