XP Power RDE20 DC/DC Converter, 5V dc/ 4 A, 176V dc Input, 42V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
186-2861
제조사 부품 번호:
RDE20110S05
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

176V dc

Minimum Input Voltage

42V

Output Current 1

4A

Mount Type

Through Hole

Number of Outputs

1

Isolation Voltage

3kV dc

Maximum Output Power

20W

Width

25.4mm

Standards/Approvals

No

Length

25.4mm

Depth

10.41mm

Series

RDE20

Maximum Operating Temperature

100°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The RDE20 series provides a comprehensive wide DC input voltage range. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against shortcircuit, undervoltage lockout, overload and overvoltage.

Regulated Single & Dual Output

24-48 VDC & 72-110 VDC nominal inputs for Railway Applications

3000 VDC Isolation

High Efficiency

Remote On/Off

Output Voltage Trim ±10%

Operating Temperature -40 °C to +100 °C

Full Power to +55 °C

3 Year Warranty

관련된 링크들