XP Power RDE20 DC/DC Converter, 3.3V dc/ 4.5 A, 176V dc Input, 42V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS 제품 번호:
- 186-2860
- 제조사 부품 번호:
- RDE20110S3V3
- 제조업체:
- XP Power
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 186-2860
- 제조사 부품 번호:
- RDE20110S3V3
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 176V dc | |
| Minimum Input Voltage | 42V | |
| Output Current 1 | 4.5A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 20W | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 10.41mm | |
| Width | 25.4mm | |
| Series | RDE20 | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 176V dc | ||
Minimum Input Voltage 42V | ||
Output Current 1 4.5A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 20W | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Depth 10.41mm | ||
Width 25.4mm | ||
Series RDE20 | ||
Efficiency 86% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The RDE20 series provides a comprehensive wide DC input voltage range. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against shortcircuit, undervoltage lockout, overload and overvoltage.
Regulated Single & Dual Output
24-48 VDC & 72-110 VDC nominal inputs for Railway Applications
3000 VDC Isolation
High Efficiency
Remote On/Off
Output Voltage Trim ±10%
Operating Temperature -40 °C to +100 °C
Full Power to +55 °C
3 Year Warranty
관련된 링크들
- XP Power RDE20 DC/DC Converter, 15V dc/ 666 mA, 176V dc Input, 42V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDE20 DC/DC Converter, 12V dc/ 833 mA, 176V dc Input, 42V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDE20 DC/DC Converter, 15V dc/ 1.33 A, 176V dc Input, 42V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDE20 DC/DC Converter, 5V dc/ 4 A, 176V dc Input, 42V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power RDE20 DC/DC Converter, 12V dc/ 1.67 A, 176V dc Input, 42V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDE20 DC/DC Converter, 5V dc/ 2 A, 176V dc Input, 42V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power RDC DC/DC Converter, 12V dc/ 1.65 A, 176V dc Input, 55V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min
- XP Power RDE20 DC/DC Converter, 3.3V dc/ 4.5 A, 70V dc Input, 13V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min