TRACOPOWER THL 15WI DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 186-0234
- Distrelec 제품 번호:
- 301-40-644
- 제조사 부품 번호:
- THL 15-2412WI
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩48,480.00
재고있음
- 23 개 단위 배송 준비 완료
- 추가로 2026년 10월 22일 부터 1 개 단위 배송
- 추가로 2027년 1월 21일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩48,480.00 |
| 3 - 4 | ₩47,280.00 |
| 5 + | ₩46,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-0234
- Distrelec 제품 번호:
- 301-40-644
- 제조사 부품 번호:
- THL 15-2412WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.25A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1374700h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1kV dc | |
| Package Type | Metal | |
| Maximum Output Power | 15W | |
| Depth | 10.16mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Series | THL 15WI | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.25A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1374700h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1kV dc | ||
Package Type Metal | ||
Maximum Output Power 15W | ||
Depth 10.16mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Series THL 15WI | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
The THL 15WI series is Traco Powers latest addition to the existing 15 Watt DC/DC converter range. With the focus on combining cost efficiency and quality this isolated high performance 15 Watt DC/DC converter is suitable for many different applications. The series comes in an encapsulated, shielded 1 x 1 x 0.4 metal package and has a fully integrated class A filter. High efficiency up to 91% enables the converter to operate from –40°C to +70°C without derating. All models have an ultra wide 4:1 input voltage range and precisely regulated, isolated outputs. The series is suitable for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.
15 Watt converter in a 1 x 1 metal package
Cost efficient design
Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC
Operating temperature range -40 to +70 °C without derating
Internal Class A filter
1500 VDC I/O-isolation
Protection against overload, overvoltage and short circuit
Remote On/Off and Trim function
Optional heatsink for increased temperature capabilities
3-year product warranty
관련된 링크들
- TRACOPOWER THL 15WI DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 18V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter, 15V dc/ 500 mA, 75V dc Input, 18V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter, 15V/ 500 mA, 36V Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter, 12V dc/ 625 mA, 75V dc Input, 18V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter, 24V dc/ 625 mA, 75V dc Input, 18V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter, 12V dc/ 625 mA, 36V dc Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp