TRACOPOWER THL 15WI DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩432,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 14일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩432,580.00₩43,258.00
2 - 3₩423,060.00₩42,306.00
4 +₩413,960.00₩41,396.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-0196
제조사 부품 번호:
THL 15-2412WI
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1.25A

Mount Type

PCB

Input Ratio

4:1

MTBF

1374700h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1kV dc

Maximum Output Power

15W

Package Type

Metal

Standards/Approvals

No

Depth

10.16mm

Width

25.4mm

Series

THL 15WI

Length

25.4mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

88%

COO (Country of Origin):
TW
The THL 15WI series is Traco Power’s latest addition to the existing 15 Watt DC/DC converter range. With the focus on combining cost efficiency and quality this isolated high performance 15 Watt DC/DC converter is suitable for many different applications. The series comes in an encapsulated, shielded 1” x 1” x 0.4” metal package and has a fully integrated class A filter. High efficiency up to 91% enables the converter to operate from –40°C to +70°C without derating. All models have an ultra wide 4:1 input voltage range and precisely regulated, isolated outputs. The series is suitable for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.

15 Watt converter in a 1” x 1” metal package

Cost efficient design

Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC

Operating temperature range -40 to +70 °C without derating

Internal Class A filter

1500 VDC I/O-isolation

Protection against overload, overvoltage and short circuit

Remote On/Off and Trim function

Optional heatsink for increased temperature capabilities

3-year product warranty

관련된 링크들