XP Power IMM05 DC/DC Converter, 15V dc/ 166 mA, 36V dc Input, 18V Input 5 W, Through Hole, 100 °C Max Temp -20 °C Min

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
183-3933
제조사 부품 번호:
IMM0524D15
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

166mA

Output Current 2

166mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

2:1

Number of Outputs

2

Isolation Voltage

1.5kV dc

Package Type

SIP-9

Maximum Output Power

5W

Length

26mm

Depth

12.5mm

Series

IMM05

Width

9.3mm

Standards/Approvals

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Efficiency

82%

COO (Country of Origin):
TW
The IMM05 series of dc-dc converter offers an ultra compact 5W solution facilitating an isolation barrier

between input and output with low leakage current.

IMM05 Series Regulated Single & Dual Outputs from 3.3 VDC to ±15 VDC

2:1 Input Range

Ultra Compact SIP9 Package

1500 VAC Isolation, 1 x MOPP

Remote On/Off

-20 °C to +100 °C Operation

Full Load to +60 °C

3 Year Warranty

관련된 링크들