XP Power IMM05 DC/DC Converter, 12V dc/ 208 mA, 36V dc Input, 18V Input 5 W, Through Hole, 100 °C Max Temp -20 °C Min
- RS 제품 번호:
- 183-3932
- 제조사 부품 번호:
- IMM0524D12
- 제조업체:
- XP Power
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 183-3932
- 제조사 부품 번호:
- IMM0524D12
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 208mA | |
| Output Current 2 | 208mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP-9 | |
| Maximum Output Power | 5W | |
| Length | 26mm | |
| Width | 9.3mm | |
| Depth | 12.5mm | |
| Series | IMM05 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 100°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 208mA | ||
Output Current 2 208mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP-9 | ||
Maximum Output Power 5W | ||
Length 26mm | ||
Width 9.3mm | ||
Depth 12.5mm | ||
Series IMM05 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
The IMM05 series of dc-dc converter offers an ultra compact 5W solution facilitating an isolation barrier
between input and output with low leakage current.
IMM05 Series Regulated Single & Dual Outputs from 3.3 VDC to ±15 VDC
2:1 Input Range
Ultra Compact SIP9 Package
1500 VAC Isolation, 1 x MOPP
Remote On/Off
-20 °C to +100 °C Operation
Full Load to +60 °C
3 Year Warranty
관련된 링크들
- XP Power IMM05 DC/DC Converter, 12V dc/ 208 mA, 18V dc Input, 9V Input 5 W, Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM05 DC/DC Converter, 12V dc/ 208 mA, 9V dc Input, 4.5V Input 5 W, Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM05 DC/DC Converter, 12V dc/ 416 mA, 36V dc Input, 18V Input 5 W, Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM05 DC/DC Converter, 15V dc/ 166 mA, 36V dc Input, 18V Input 5 W, Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM05 DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 18V Input 5 W, Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM05 DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 18V Input 5 W, Through Hole, 100 °C Max Temp -20 °C Min Temp
- XP Power IMM05 DC/DC Converter, 3.3V dc/ 1.2 A, 36V dc Input, 18V Input 5 W, Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM01 DC/DC Converter, 12V, -12 V/ 42 mA, 18V dc Input, 9V Input 1 W, Through Hole, 100 °C Max Temp -20 °C Min