RS Better World

TRACO POWER TEL 10WI DC/DC Converter, 12V dc/ 833 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 ₩3,540.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩47,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩47,420.00-
3 - 4₩46,240.00₩3,540.00
5 +₩45,520.00₩9,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
176-4642
Distrelec 제품 번호:
301-40-637
제조사 부품 번호:
TEL 10-4812WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

833mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

2540000h

Isolation Voltage

1kV dc

Maximum Output Power

10W

Package Type

DIP-16

Depth

8mm

Width

13.7mm

Series

TEL 10WI

Standards/Approvals

No

Length

23.8mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Maximum Operating Temperature

88°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TEL 10WI series is a range of isolated 10 Watt converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10WI series sets the new standard for power density with 3.83 W/cm3.The TEL 10WI series offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which enables an operation temperature of up to +70°C at full load and up to 88°C with 50% load.

Most compact 10 Watt converter in DIP-16 metal casing

Highest power density of 3.83 W/cm3

6-side shielded metal case with insulated base plate

Ultra wide 4:1 input voltage range

High efficiency for low thermal loss

Operating temperature range of -40°C to +88°C

Built-in filter

Current limitation and protection against short circuit

관련된 링크들