TRACO POWER TRS 2 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 176-4561
- Distrelec 제품 번호:
- 303-73-506
- 제조사 부품 번호:
- TRS 2-2411
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 ₩1,380.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩27,220.00
재고있음
- 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩27,220.00 | - |
| 3 - 4 | ₩26,760.00 | ₩1,380.00 |
| 5 + | ₩26,280.00 | ₩4,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-4561
- Distrelec 제품 번호:
- 303-73-506
- 제조사 부품 번호:
- TRS 2-2411
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| Number of Outputs | 1 | |
| MTBF | 5740000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Series | TRS 2 | |
| Width | 11.9mm | |
| Depth | 8mm | |
| Standards/Approvals | No | |
| Length | 12.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 78% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 400mA | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
Number of Outputs 1 | ||
MTBF 5740000h | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Series TRS 2 | ||
Width 11.9mm | ||
Depth 8mm | ||
Standards/Approvals No | ||
Length 12.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TRS 2 Series DC-DC Converter, 5V DC Output Voltage, 2W Power Rating - TRS 2-2411
This isolated DC-DC converter efficiently converts input voltages from 18V to 36V DC to a stable output of 5V DC. Part of the TRS 2 series, it is designed for applications in automation, industrial control systems, and measurement equipment, ensuring effective power distribution with minimal thermal loss.
Features & Benefits
• Compact design minimises space requirements for installations
• High efficiency reduces thermal dissipation during operation
• Wide operating temperature range enhances functionality in diverse environments
• Short circuit protection allows for safe operation
• Fully regulated output ensures stability across the load range
• Complies with stringent safety standards for various applications
Applications
• Suitable for powering IT
• Employed in industrial control systems
• Applicable in measurement equipment
• Ideal for scenarios requiring low thermal loss
• Fits battery-powered systems for voltage conversion
How does the converter handle short circuit situations?
It features continuous short circuit protection with automatic recovery, safeguarding the device under such conditions.
What are the typical input current specifications at different voltage settings?
At 24V input, the typical no-load input current is 15mA, ensuring efficient power use.
Can this converter operate in high temperatures?
Yes, it functions effectively in temperatures ranging from -40 to +90°C, making it appropriate for various environments.
What type of mounting is recommended for this device?
The device is designed for PCB mounting, facilitating easy integration into existing systems.
관련된 링크들
- TRACO POWER TRS 2 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 24V dc/ 83 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 24V dc/ 83 mA, 75V dc Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 15V dc/ 67 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 15V dc/ 134 mA, 75V dc Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,