TRACO POWER TRS 2 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩10,760.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩244,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩244,420.00₩24,442.00-
2 - 3₩239,040.00₩23,904.00₩10,760.00
4 +₩233,920.00₩23,392.00₩42,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-4396
제조사 부품 번호:
TRS 2-2411
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

400mA

Mount Type

Surface

Input Ratio

1:12

MTBF

5740000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1.6kV dc

Maximum Output Power

2W

Package Type

Surface Mount

Series

TRS 2

Standards/Approvals

No

Depth

8mm

Width

11.9mm

Length

12.1mm

Efficiency

78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

TRACOPOWER TRS 2 Series DC-DC Converter, 5V DC Output Voltage, 2W Power Rating - TRS 2-2411


This isolated DC-DC converter efficiently converts input voltages from 18V to 36V DC to a stable output of 5V DC. Part of the TRS 2 series, it is designed for applications in automation, industrial control systems, and measurement equipment, ensuring effective power distribution with minimal thermal loss.

Features & Benefits


• Compact design minimises space requirements for installations

• High efficiency reduces thermal dissipation during operation

• Wide operating temperature range enhances functionality in diverse environments

• Short circuit protection allows for safe operation

• Fully regulated output ensures stability across the load range

• Complies with stringent safety standards for various applications

Applications


• Suitable for powering IT

• Employed in industrial control systems

• Applicable in measurement equipment

• Ideal for scenarios requiring low thermal loss

• Fits battery-powered systems for voltage conversion

How does the converter handle short circuit situations?


It features continuous short circuit protection with automatic recovery, safeguarding the device under such conditions.

What are the typical input current specifications at different voltage settings?


At 24V input, the typical no-load input current is 15mA, ensuring efficient power use.

Can this converter operate in high temperatures?


Yes, it functions effectively in temperatures ranging from -40 to +90°C, making it appropriate for various environments.

What type of mounting is recommended for this device?


The device is designed for PCB mounting, facilitating easy integration into existing systems.

관련된 링크들