TRACO POWER TRS 2 DC/DC Converter, 9V dc/ 222 mA, 18V dc Input, 9V dc Input 2 W, Surface, 90 °C Max Temp -40 °C Min
- RS 제품 번호:
- 176-4401
- 제조사 부품 번호:
- TRS 2-1219
- 제조업체:
- TRACO POWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩242,420.00
일시적 품절
- 2027년 5월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩242,420.00 | ₩24,242.00 |
| 5 - 9 | ₩236,340.00 | ₩23,634.00 |
| 10 + | ₩230,440.00 | ₩23,044.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-4401
- 제조사 부품 번호:
- TRS 2-1219
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 222mA | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| MTBF | 5740000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Length | 11.9mm | |
| Depth | 7.6mm | |
| Width | 11.3mm | |
| Series | TRS 2 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 222mA | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
MTBF 5740000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Length 11.9mm | ||
Depth 7.6mm | ||
Width 11.3mm | ||
Series TRS 2 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.
Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)
Cost-efficient design
1600 VDC I/O isolation (functional)
High efficiency for low thermal loss
Operating temperature range -40°C to +90°C
No minimum load required
Protection against short circuit
3 years product warranty
관련된 링크들
- TRACO POWER TRS 2 DC/DC Converter, 9V dc/ 222 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 9V dc/ 222 mA, 13.2V dc Input, 4.5V Input 2 W, Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TRS 2 DC/DC Converter, 9V/ 222 mA, 75V Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp, 10-Pin
- TRACO POWER TEC 2 DC/DC Converter, 9V dc/ 222 mA, 18V dc Input, 9V dc Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter, 9V dc/ 222 mA, 18V dc Input, 4.5V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TRS 2 DC/DC Converter, 15V dc/ 67 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 24V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,