TRACO POWER TEC 2 DC/DC Converter, 9V dc/ 222 mA, 18V dc Input, 9V dc Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩7,440.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩168,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩168,140.00₩16,814.00-
2 - 3₩164,420.00₩16,442.00₩7,440.00
4 +₩160,900.00₩16,090.00₩28,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-2099
제조사 부품 번호:
TEC 2-1219
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V dc

Output Current 1

222mA

Mount Type

PCB

Input Ratio

2:1

MTBF

6621000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

2W

Depth

11.2mm

Length

21.8mm

Series

TEC 2

Width

9.1mm

Standards/Approvals

RoHS

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +95°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

관련된 링크들