TRACO POWER TRS 2 DC/DC Converter, 15V dc/ 134 mA, 13.2V dc Input, 4.5V Input 2 W, Surface, 90 °C Max Temp -40 °C Min

대량 구매 할인 받기

5개 더 담고 ₩30,600.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩244,540.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 4₩244,540.00₩24,454.00-
5 - 9₩238,420.00₩23,842.00₩30,600.00
10 +₩232,460.00₩23,246.00₩120,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-4362
제조사 부품 번호:
TRS 2-0913
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

13.2V dc

Output Current 1

134mA

Mount Type

Surface

Input Ratio

1:12

Number of Outputs

1

MTBF

5740000h

Number of Pins

7

Isolation Voltage

1.6kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Depth

7.6mm

Length

11.9mm

Series

TRS 2

Width

11.3mm

Standards/Approvals

No

Maximum Operating Temperature

90°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)

Cost-efficient design

1600 VDC I/O isolation (functional)

High efficiency for low thermal loss

Operating temperature range -40°C to +90°C

No minimum load required

Protection against short circuit

3 years product warranty

관련된 링크들