Artesyn ERM DC/DC Converter, 15V dc/ 670 mA, 36V dc Input, 9V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 tube of 10 units)*

₩1,507,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s)
Per Tube
한팩당*
1 +₩1,507,660.00₩150,766.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-3452
제조사 부품 번호:
ERM01CC18B
제조업체:
Artesyn
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Artesyn

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

670mA

Output Current 2

670mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

4:1

Number of Outputs

2

Output Voltage Adjustment Range

±14.85 V dc, ±15.15 V dc

Isolation Voltage

3kV dc

Maximum Output Power

20W

Package Type

Encapsulated

Depth

11mm

Length

50.8mm

Standards/Approvals

No

Width

25.4mm

Series

ERM

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and undervoltage shutdown, as well as overload and short-circuit protection.

관련된 링크들