Artesyn ERM DC/DC Converter, 15V dc/ 670 mA, 160V dc Input, 40V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 174-3451
- 제조사 부품 번호:
- ERM01CC110B
- 제조업체:
- Artesyn
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩1,689,300.00
일시적 품절
- 2027년 5월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩1,689,300.00 | ₩168,930.00 |
| 5 - 9 | ₩1,621,720.00 | ₩162,172.00 |
| 10 + | ₩1,554,160.00 | ₩155,416.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-3451
- 제조사 부품 번호:
- ERM01CC110B
- 제조업체:
- Artesyn
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Artesyn | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 40V | |
| Output Current 1 | 670mA | |
| Output Current 2 | 670mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±14.85 V dc, ±15.15 V dc | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 20W | |
| Package Type | Encapsulated | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | ERM | |
| Standards/Approvals | No | |
| Depth | 11mm | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Artesyn | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 40V | ||
Output Current 1 670mA | ||
Output Current 2 670mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±14.85 V dc, ±15.15 V dc | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 20W | ||
Package Type Encapsulated | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series ERM | ||
Standards/Approvals No | ||
Depth 11mm | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and undervoltage shutdown, as well as overload and short-circuit protection.
관련된 링크들
- Artesyn ERM DC/DC Converter, 15V dc/ 670 mA, 160V dc Input, 40V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn ERM DC/DC Converter, 15V dc/ 670 mA, 75V dc Input, 18V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn ERM DC/DC Converter, 15V dc/ 670 mA, 36V dc Input, 9V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn ERM DC/DC Converter, 15V dc/ 670 mA, 75V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn ERM DC/DC Converter, 15V dc/ 670 mA, 36V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn ERM DC/DC Converter, 12V dc/ 830 mA, 160V dc Input, 40V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn ERM DC/DC Converter, 5V dc/ 2 A, 160V dc Input, 40V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn ERM DC/DC Converter, 5V dc/ 4 A, 160V dc Input, 40V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min Temp