TRACOPOWER TEC 3WI DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 174-2436
- Distrelec 제품 번호:
- 301-35-220
- 제조사 부품 번호:
- TEC 3-1211WI
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩21,780.00
일시적 품절
- 2026년 10월 22일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩21,780.00 |
| 3 - 4 | ₩21,220.00 |
| 5 + | ₩20,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-2436
- Distrelec 제품 번호:
- 301-35-220
- 제조사 부품 번호:
- TEC 3-1211WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 5124000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 3W | |
| Length | 21.8mm | |
| Series | TEC 3WI | |
| Depth | 11.2mm | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Maximum Operating Temperature | 90°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 5124000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 3W | ||
Length 21.8mm | ||
Series TEC 3WI | ||
Depth 11.2mm | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 3WI Series DC-DC Converter, 5V DC Output Voltage, 3W Power Rating - TEC 3-1211WI
This DC-DC converter is crucial for various electronic applications, delivering a stable output of 5V DC from an input voltage range of 4.5 to 18V DC. With a power rating of 3W, it ensures consistent performance over different load conditions and is particularly valuable in automation and electronics, where efficient power management is essential.
Features & Benefits
• Compact SIP-8 package maximises design space
• Ultra-wide input voltage range supports diverse applications
• Operating temperature range from -40 to +90°C accommodates harsh environments
• High efficiency of 79% reduces thermal losses for extended operation
• Features remote On/Off control for versatile usage
Applications
• Utilised in automation systems for efficient power distribution
• Ideal for powering sensors and devices in electronics
• Employed in telecommunications where consistent voltage is critical
• Suitable for mechanical systems requiring stable DC supply
• Commonly found in medical devices for dependable performance
What are the implications of the isolation voltage capability?
The isolation voltage of 1.6kV prevents electrical interference and ensures safe operation, particularly in sensitive electronic environments.
How does the input voltage range affect compatibility?
The wide input voltage range allows compatibility with various power sources, promoting easy integration into existing systems without significant modifications.
What protective features are included for overload conditions?
It has continuous short circuit protection and output current limitation, automatically recovering from overload situations without manual intervention.
What is the recommended installation method for this converter?
It is designed for PCB mounting, ensuring secure connections and integration into electronic setups.
관련된 링크들
- TRACOPOWER TEC 3WI DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 4.5V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 3WI DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 3WI DC/DC Converter, 24V dc/ 125 mA, 75V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 3WI DC/DC Converter, 9V dc/ 333 mA, 75V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 3WI DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 3WI DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 3WI DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp