TRACO POWER TEC 3 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩22,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
  • 추가로 2026년 11월 30일 부터 22 개 단위 배송
  • 추가로 2027년 1월 28일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩22,160.00-
3 - 4₩21,620.002%
5 +₩21,280.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-2256
Distrelec 제품 번호:
301-35-237
제조사 부품 번호:
TEC 3-2411
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

6620000h

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

SIP

Depth

11.2mm

Standards/Approvals

RoHS

Width

9.1mm

Length

21.8mm

Series

TEC 3

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

TRACOPOWER TEC 3 Series DC-DC Converter, 5V DC Output Voltage, 600mA Output Current - TEC 3-2411


This isolated DC-DC converter is designed to efficiently convert input voltages from 18V to 36V DC to a stable output of 5V DC. With a compact SIP-8 package and efficient thermal performance, it can operate in harsh environments with temperatures ranging from -40°C to +90°C. This 3W power converter is built for reliable use in various applications, providing a continuous output current of 600mA.

Features & Benefits


• Fully regulated output ensures stable voltage delivery

• Compact SIP-8 converter module optimises space efficiency

• Continuous short circuit protection enhances safety and reliability

• Remote On/Off functionality provides operational control

• High efficiency (82%) reduces thermal loss and energy waste

• I/O isolation voltage of 1600V DC for enhanced performance

Applications


• Used in telecommunications equipment for reliable power staging

• Suitable for industrial and mechanical needing stable power

• Compatible with various electronic devices that require a 5V supply

What are the dimensions and weight of this converter?


The dimensions of the converter are 21.8mm in length, 9.m in width, and 11.2mm in depth, with a weight of 4.5g, making it a compact choice for various applications.

How does the efficiency rating benefit my application?


With a typical efficiency rating of 82%, this converter minimises energy loss, leading to reduced thermal management requirements and extending the lifespan of connected components.

What input voltage range does this converter support?


It supports an input voltage range from 18V to 36V DC, making it versatile for different operational environments and applications needing stable power inputs.

Is installation straightforward?


The through hole DC-DC converter design allows for easy PCB mounting, facilitating integration into existing systems without complex modifications.

관련된 링크들