TRACO POWER TEC 2 DC/DC Converter, 9V dc/ 222 mA, 36V dc Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩16,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 45 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩16,660.00-
3 - 4₩16,260.002%
5 +₩16,000.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
174-2220
Distrelec 제품 번호:
301-35-182
제조사 부품 번호:
TEC 2-2419
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

222mA

Mount Type

PCB

Input Ratio

2:1

MTBF

6620000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

2W

Depth

11.2mm

Series

TEC 2

Standards/Approvals

RoHS

Width

9.1mm

Length

21.8mm

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

Traco Power TEC 2 Series DC-DC Converter, 82% Efficiency, Through Hole Mount - TEC 2-2419


This Traco Power is a high efficiency DC-DC converter designed for industrial applications in automation, electronics, and mechanical industries. With a power rating of 2W, this isolated converter efficiently converts 24V input to a stable 9V output.

Features & Benefits


• 2W power rating for reliable performance

• High efficiency conversion for optimised power usage

• SIP 8 package for easy integration

• Isolated design for enhanced safety

• Through hole mounting type for secure installation

• Wide operating temperature range from 40°C to +95°C

• Fully regulated output for consistent performance

• Short circuit protection for added safety

Applications


• Ideal for use in Industrial automation systems

• Suitable for electronic control modules

• Perfect for applications requiring stable 9V power supply

• Used in machinery and equipment requiring DC-DC conversion

Can it operate in extreme temperature conditions?


Yes, it is designed to operate in a wide temperature range from -40°C to +95°C, making it suitable for harsh industrial environments.

Will it provide stable 9V output for my electronic control module?


It offers fully regulated output, ensuring a stable 9V supply for your electronic control module.

Is it suitable for use in machinery requiring isolated DC-DC conversion?


Yes, it is an isolated DC-DC converter, making it ideal for machinery and equipment requiring isolation for enhanced safety.

Can it be securely mounted in industrial automation systems?


With a through-hole mounting type, it can be securely installed in industrial automation systems for reliable performance.

관련된 링크들