TRACOPOWER TEC 3WI DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP-8
- RS 제품 번호:
- 174-2197
- 제조사 부품 번호:
- TEC 3-2411WI
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩216,500.00
재고있음
- 추가로 2026년 11월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩216,500.00 | ₩21,650.00 |
| 2 - 3 | ₩211,720.00 | ₩21,172.00 |
| 4 + | ₩207,180.00 | ₩20,718.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-2197
- 제조사 부품 번호:
- TEC 3-2411WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 5124000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP-8 | |
| Depth | 11.2mm | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Series | TEC 3WI | |
| Width | 9.1mm | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 5124000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP-8 | ||
Depth 11.2mm | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Series TEC 3WI | ||
Width 9.1mm | ||
Efficiency 80% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 3WI Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 3W Power Rating - TEC 3-2411WI
This DC-DC converter delivers an efficient power supply for various electronic applications. It features an output voltage of 5V DC and a power rating of 3W, housed in a compact structure measuring 21.8mm in length, 9.1mm in width, and 11.2mm in depth, thus suitable for installations with limited space. The device operates across an input voltage range of 9 to 36 V DC to maintain consistent performance under differing conditions.
Features & Benefits
• Efficiency of 80% helps reduce thermal loss
• Isolated design improves safety in applications
• Maintains regulated output across the full load range
• Compact SIP-8 package facilitates PCB integration
Applications
• Utilised in automation systems for dependable power
• Suitable for electronic instrumentation that requires stable voltage
• Appropriate for battery-operated devices needing efficient power conversion
• Employed in industrial controls for adaptable energy solutions
Can it operate in extreme temperatures?
Yes, it functions reliably between -40°C and +90°C.
Will it maintain output under varying loads?
Yes, it provides regulated output across all load levels.
Is it safe for sensitive electronic components?
Yes, the isolated design enhances safety for critical circuits.
관련된 링크들
- TRACOPOWER TEC 3WI DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 2WI DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 3WI DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3WI DC/DC Converter, 12V/ 250 mA, 75V Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3WI DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 2WI DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter, 24V/ 83 mA, 36V Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp SIP