TRACOPOWER TEC 3 DC/DC Converter, 3.3V dc/ 700 mA, 75V dc Input, 36V Input 0 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩212,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 4₩212,260.00₩21,226.00
5 - 9₩206,960.00₩20,696.00
10 +₩201,800.00₩20,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-2178
제조사 부품 번호:
TEC 3-4810
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

700mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

6620000h

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

0W

Series

TEC 3

Width

9.1mm

Standards/Approvals

RoHS

Depth

11.2mm

Length

21.8mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

75%

COO (Country of Origin):
TW
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

관련된 링크들