Recom RPA30-AW DC/DC Converter, 12V/ 2.5 A, 36V Input, 9V Input 30 W, Through Hole, +73 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 166-8760
- 제조사 부품 번호:
- RPA30-2412SAW/P
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 166-8760
- 제조사 부품 번호:
- RPA30-2412SAW/P
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 5888000h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV | |
| Package Type | DIP | |
| Maximum Output Power | 30W | |
| Series | RPA30-AW | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | +73°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 5888000h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV | ||
Package Type DIP | ||
Maximum Output Power 30W | ||
Series RPA30-AW | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature +73°C | ||
- COO (Country of Origin):
- TH
RECOM DC-DC Converter, Short Circuit and Overcurrent Protection, 1.6kV DC Isolation - RPA30-AW Series - RPA30-2412SAW/P
Use this DC-DC converter from RECOM to take an uncontrolled power source and carefully regulate it for safe use with your compatible devices. The unit supports an input voltage between 9 and 36V DC and outputs a stable supply of 12V DC that's suitable for your PCB-connected components. Its high power density means you GET strong electrical performance specs in a small package, so it's practical for use in situations where you have minimal board space. As the product is isolated up to 1.6kV DC, you can Trust it's a reliable choice to protect you in the event of a significant electrical surge.
Features & Benefits
• 30W power rating makes it suitable for use with high-power, load-drawing applications
• Tight load regulation of ±0.1% so you can safely power sensitive components
• Short-circuit and overcurrent protection to keep you and your equipment safe from harmful faults
• Impressive MTBF of 5,888,000hrs, so you can rest assured this product will last
Applications
• Railway applications
• Manufacturing facilities
• Automotive production
Is this converter robust?
Yes. This product's sturdy anodised aluminium housing provides effective corrosion resistance for durability, as well as reliable electrical insulation for user safety.
관련된 링크들
- Recom RPA30-AW DC/DC Converter, 12V/ 2.5 A, 36V Input, 9V Input 30 W, Through Hole, +73 °C Max Temp -40 °C Min Temp,
- Recom RPA30-AW DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 9V Input 30 W, Through Hole, 73 °C Max Temp -40 °C Min Temp,
- Recom RPA30-AW DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 9V Input 30 W, Through Hole, +73 °C Max Temp -40 °C Min Temp,
- Recom RPA30-AW DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 9V Input 30 W, Through Hole, +73 °C Max Temp -40 °C Min
- Recom RPA30-AW DC/DC Converter, 3.3V dc/ 7.5 A, 36V dc Input, 9V Input 30 W, Through Hole, +73 °C Max Temp -40 °C Min
- Recom RPA30-AW DC/DC Converter, 15V/ 1 A, 36V Input, 9V Input 30 W, Through Hole, +73 °C Max Temp -40 °C Min Temp, 6-Pin
- Recom RPA60-FW DC/DC Converter, 12V dc/ 5 A, 36V dc Input, 9V Input 60 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- Recom RP08-AW DC/DC Converter, 12V dc/ 666 mA, 24V dc Input, 9V Input 8 W, Through Hole, 78 °C Max Temp -40 °C Min Temp,