Recom RP08-AW DC/DC Converter, 12V dc/ 666 mA, 24V dc Input, 9V Input 8 W, Through Hole, 78 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 166-8742
- 제조사 부품 번호:
- RP08-2412SAW
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 7 units)*
₩540,420.00
일시적 품절
- 2027년 1월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩540,420.00 | ₩77,202.00 |
| 2 - 3 | ₩528,520.00 | ₩75,502.00 |
| 4 + | ₩517,200.00 | ₩73,886.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-8742
- 제조사 부품 번호:
- RP08-2412SAW
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 666mA | |
| Output Current 2 | 666mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1078000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 9/40 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Standards/Approvals | CSA, IEC, UL | |
| Length | 31.8mm | |
| Width | 10.2mm | |
| Series | RP08-AW | |
| Weight | 18g | |
| Depth | 10.2mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 78°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 666mA | ||
Output Current 2 666mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1078000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 9/40 V | ||
Number of Pins 24 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Standards/Approvals CSA, IEC, UL | ||
Length 31.8mm | ||
Width 10.2mm | ||
Series RP08-AW | ||
Weight 18g | ||
Depth 10.2mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 78°C | ||
- COO (Country of Origin):
- TW
Recom 8W Single/Dual Output Regulated Isolated DC-DC Converter - RP08-AW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Pi input filter
Over-voltage, under-voltage, over-load and short circuit protection
Five-sided shield
Standard DIP24 package
Efficiency up to 87%
Industry standard pinout
Note
MTBF to BELLCORE TR-NWT-000332.
Operating temperature range is with derating.
Operating temperature range is with derating.
Approvals
UL recognised
Standards
UL-60950-1
관련된 링크들
- Recom RP12-AW DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 9V Input 12 W, Through Hole, 65 °C Max Temp -40 °C Min Temp,
- Recom RP08-AW DC/DC Converter, 12V dc/ 333 mA, 36V dc Input, 9V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RP20-AW DC/DC Converter, 12V dc/ 1.67 A, 36V dc Input, 9V Input 20 W, Through Hole, 90 °C Max Temp 90 °C Min Temp,
- Recom RP08-AW DC/DC Converter, 5V dc/ 1.6 A, 24V dc Input, 9V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RP15 AW DC/DC Converter, 12V dc/ 1.3 A, 36V dc Input, 9V Input 15 W, Through Hole, +85 °C Max Temp -40 °C Min
- Recom RP08-AW DC/DC Converter, 3.3V dc/ 2.4 A, 24V dc Input, 9V Input 8 W, Through Hole, 78 °C Max Temp -40 °C Min Temp,
- Recom RP15 AW DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, Through Hole, 86 °C Max Temp -40 °C Min Temp,
- Recom RP12-AW DC/DC Converter, 15V/, 36V Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 6-Pin