Recom R12P DC/DC Converter, -200V/ -5 mA, 16.5V dc Input, 13.5V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 25 units)*

₩365,080.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩365,080.00₩14,604.00
2 - 3₩357,040.00₩14,282.00
4 +₩349,380.00₩13,976.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-8710
제조사 부품 번호:
R15P22005D
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

-200V

Product Type

DC/DC Converter

Maximum Input Voltage

16.5V dc

Minimum Input Voltage

13.5V

Output Current 1

-5mA

Output Current 2

20mA

Mount Type

Through Hole

Output Voltage 2

50V

Number of Outputs

2

MTBF

14600000h

Number of Pins

7

Isolation Voltage

5.2kV dc

Package Type

SIP

Maximum Output Power

2W

Series

R12P

Depth

12.5mm

Width

9.8mm

Length

19.5mm

Standards/Approvals

No

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 15V DC Nominal Input Voltage, 2 Outputs - R12P Series - R15P22005D


To optimise the performance of your SiC-MOSFET applications, Streamline your power supply with this DC-DC converter from RECOM. It's a clever piece of kit that changes different inputs into asymmetrical +20V/-5V DC outputs to drive efficiency in your operations. Through-hole mounting capability makes installation a breeze – simply Punch the pins through the designated holes on your PCB and secure them. Fitting into packed systems is no problem, thanks to the unit's slimline dimensions of 19.5 (L) x 9.8 (W) x 12.5mm (D). The automatic recovery feature of the short-circuit protection helps prevent unnecessary downtime to keep you up and running.

Features & Benefits


• Short-circuit protection safeguards against damage and injuries

• 83 to 84% efficiency to cut back waste heat and keep applications cool

• Input voltage range between 13.5 and 16.5V DC for easy compatibility

• Wide operating temperature range between -40°C and +95°C for use in harsh conditions

Applications


• Automotive industry

• Renewable energy integration

• Medical equipment

Is this DC-DC converter isolated?


Yes, it's isolated so it can break up ground loops and separate parts of a circuit sensitive to noise sources.

Recom RxxP22005D Series Isolated DC/DC Converter


The RxxP22005D Series are designed especially for SiC-MOSFET drivers in efficiency focused applications such as electrical vehicles, renewable-energy conversion and high powered industrial drives. These converters enable the gate driver to apply optimal turn-on and turn-off voltages (VGS) by providing asymmetrical +20V/-5V outputs. As unregulated 2 W converters, the devices feature power-sharing outputs that can be used with equal-power (asymmetrical current) or equal-current (asymmetrical power) loads. The RxxP22005D series operates at up to 85% efficiency and are available with 5 V dc, 12 V dc, 15 V dc or 24 V dc input voltages. These converters meet harsh environmental requirements with their operating temperature range of -40°C to +95 °C (with derating).

Features and Benefits

High 5.2kVDC/1 minute Isolation

Power Sharing

Efficiency up to 85%

Wide Operating Temperature Range

Recom Isolated DC/DC Converter


Standards

UL60950 and IEC/EN60950

관련된 링크들