Recom R24P DC/DC Converter, -200V/ -5 mA, 26.4V Input, 21.6V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 25 units)*

₩343,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩343,700.00₩13,748.00-
2 - 3₩336,140.00₩13,446.002%
4 +₩328,920.00₩13,156.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-8711
제조사 부품 번호:
R24P22005D
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

DC/DC Converter

Output Voltage 1

-200V

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V

Output Current 1

-5mA

Output Current 2

20mA

Output Voltage 2

50V

Mount Type

Through Hole

MTBF

14600000h

Number of Outputs

2

Number of Pins

7

Isolation Voltage

5.2kV

Maximum Output Power

2W

Package Type

SIP

Width

9.8mm

Series

R24P

Depth

12.5mm

Length

19.5mm

Standards/Approvals

No

Maximum Operating Temperature

95°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter For SiC MOSFET Drivers, 6.4kV DC Isolation - R12P Series - R24P22005D


This DC-DC converter from RECOM is a type of unregulated converter designed for use with silicon carbide MOSFET drivers. These are digital drivers that allow greater density in power amplification systems while helping to reduce switching losses. The versatile unit's dual outputs support automatic power sharing, so you can use it with equal power (asymmetrical current) or equal current (asymmetrical power) loads. A very high isolation rating of 6.4kV DC means you can Trust this unit will keep you and your equipment safe in case of an extreme surge.

Features & Benefits


• Operating temperature range of -40C to +95°C, with derating, so suitable for use in harsh environments

• Compact industry standard SIP7 package makes it easy to install on your PCB

• Internal pot-core transformer physically separates input and output windings to reduce interference caused by EMI

Applications


• Power sharing equipment

• Medical devices

• Electric vehicles

• Laboratories

What's the efficiency rating of this converter?


This component has an efficiency rating of up to 85%. This means it generates only small amounts of waste energy as heat, so you can rely on free-air convection to cool it without the need for a heatsink.

관련된 링크들