TRACOPOWER THN 15WI DC/DC Converter, 12V dc/ 1.3 A, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩642,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 22일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩642,900.00₩64,290.00
2 - 3₩628,740.00₩62,874.00
4 +₩615,260.00₩61,526.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-5493
제조사 부품 번호:
THN 15-2412WI
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1.3A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1400000h

Output Voltage Adjustment Range

10.8/13.2 V dc

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

15W

Package Type

Shielded Metal Case with Insulated Baseplate

Length

25.4mm

Depth

9.9mm

Standards/Approvals

No

Width

25.4mm

Series

THN 15WI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

87%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 0.2% Line and Load Regulation, 87% Efficiency - THN 15WI Series - THN 15-2412WI


Need high power density but find yourself low on board space? Reach for this 15.6W DC-DC converter from Traco Power. It takes inputs across a broad 4:1 range of 9 to 36V DC and transforms them to supply a stable and carefully regulated 12V DC you can use to charge battery-powered devices. As the output voltage is adjustable from 10.8 to 13.2V DC, you'll find it's a breeze to tailor this converter to your application. Dependable EMI characteristics mean you can expect consistent electrical performance. What's more, the Compact 25.4 (L) x 25.4 (W) x 9.9mm (D) package takes up half the PCB space of conventional converters.

Features & Benefits


• Performs reliably across a broad operating temperature range of -40°C to +85°C

• Pi filter on inputs helps give you low ripple voltages with minimal noise of 100 mVp-p

• 87% efficiency means it wastes little energy as heat and keeps cool with free-air convection alone

Applications


• Mobile instrumentation

• Distributed power architectures

• Telecommunications networks

What electrical protections does this converter have?


The unit comes with continuous short-circuit protection and overvoltage tripping. It's also isolated to 1.6kV DC, so you're protected against typical current and voltage faults along with disruptive electrical surges.

관련된 링크들