TRACO POWER THN 15WI DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩28,320.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩643,240.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩643,240.00₩64,324.00-
2 - 3₩629,080.00₩62,908.00₩28,320.00
4 +₩615,580.00₩61,558.00₩110,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-6381
제조사 부품 번호:
THN 15-2413WI
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1400000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

15W

Package Type

DIP

Width

25.4mm

Series

THN 15WI

Depth

9.9mm

Length

25.4mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
TW

TRACOPOWER THN 15WI Series DC-DC Converter, 0.87 Efficiency, 1.6kV DC Isolation Voltage - THN 15-2413WI


This DC-DC Converter offers an efficient solution for various applications across the automation, electronics, and electrical industries. It features a Compact design and provides a stable output of 15 V DC while converting a wide input voltage range of 9 to 36 V DC. This device is particularly suitable for environments where reliable power supplies are essential but space is limited.

Features & Benefits


• Ultra-compact design reduces board space by 50%

• Wide input voltage range enhances versatility

• Efficiency of up to 87% minimises energy loss

• Isolated function ensures safety in sensitive applications

• Remote On/Off control facilitates power management

• Operational temperature range of -40°C to +85°C supports diverse environments

Applications


• Ideal for battery-operated portable devices

• Suitable for mobile instrumentation requiring stable output

• Utilised in distributed power architectures within industrial electronics

• Commonly employed in communication devices requiring dependable power conversion

How to control the on/off function?


The device features a remote control function that allows management of power via voltage signals.

Is it compatible with different load requirements?


Yes, it supports various load variations without needing minimum load requirements.

What input voltage can it manage?


The device operates efficiently within an input range of 9 to 36 V DC.

Does it require external components for optimal performance?


External components for input filtering or fusing may be necessary, depending on the application.

Can it withstand harsh environmental conditions?


It operates reliably across a temperature range of -40°C to +85°C, making it suitable for various settings.

관련된 링크들