TRACO POWER THM 30 DC/DC Converter, 15V dc/ 2 A, 18V dc Input, 9V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS 제품 번호:
- 165-1274
- 제조사 부품 번호:
- THM 30-1213
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩137,360.00
일시적 품절
- 2027년 4월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩137,360.00 | - |
| 3 - 4 | ₩133,940.00 | 2% |
| 5 + | ₩131,860.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 165-1274
- 제조사 부품 번호:
- THM 30-1213
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1137000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 30W | |
| Package Type | Plastic Case | |
| Width | 25.4mm | |
| Series | THM 30 | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1137000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +20 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 30W | ||
Package Type Plastic Case | ||
Width 25.4mm | ||
Series THM 30 | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THM 30 Series DC-DC Converter, 30W Power Rating, 15V DC Output Voltage - THM 30-1213
This DC-DC converter has robust performance in a Compact 2 x 1 inch plastic case. Designed with an input voltage range of 9 to 18V DC, it outputs a stable 15V DC voltage at a current of 2A, delivering a power rating of 30W. This product is Ideal for applications requiring high efficiency and stringent safety standards.
Features & Benefits
• High efficiency of up to 90% reduces energy consumption
• Provides 5000VAC isolation, ensuring safe operation
• Low leakage current of less than 2.5 00B5 (μ) A enhances safety
• Operating temperature range of -40°C to +80°C for versatile use
• Compliance with stringent medical power supply standards ensures quality
• Suitable for through-hole mounting for easy integration
Applications
• Utilised in medical equipment requiring reliable power
• Ideal for automation systems needing precise voltage regulation
• Employed in control and measurement devices for stable performance
• Suitable for IGBT drivers in electric motor
What isolation features does this device have to ensure safety?
It offers 5000VAC isolation, which is critical for applications in medical environments, ensuring patient safety and compliance with healthcare standards.
How does the temperature range affect its operational reliability?
The extensive operating temperature range of -40°C to +80°C allows for reliable performance in various environments, making it suitable for outdoor and industrial applications.
Can this converter be adjusted for different output voltages?
Yes, the output voltage can be adjusted in a range of -10% to +20%, providing flexibility for various applications.
What types of compliance does this device meet for medical use?
It meets IEC/EN/ES 60601-1 3rd edition certification, ensuring it adheres to essential safety standards for medical applications.
Is there any need for minimum load requirements when using this converter?
There are no minimum load requirements, allowing for straightforward integration into various systems without specific loading conditions.
관련된 링크들
- TRACO POWER THM 30 DC/DC Converter, 15V dc/ 2 A, 18V dc Input, 9V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min
- TRACO POWER THM 10 DC/DC Converter, 15V dc/ 670 mA, 18V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACO POWER THM 6 DC/DC Converter, 15V dc/ 400 mA, 18V dc Input, 9V Input 6 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACO POWER THM 3 DC/DC Converter, 15V dc/ 200 mA, 18V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACO POWER THM 30 DC/DC Converter, 5V dc/ 6 A, 12V dc Input, 9V dc Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACO POWER THM 30 WI DC/DC Converter, 15V dc/ 2 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER THM 30 WI DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER THM 15 DC/DC Converter, 15V dc/ 1 A, 18V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min