TRACO POWER THM 30 DC/DC Converter, 15V dc/ 2 A, 18V dc Input, 9V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩57,240.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩1,300,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩1,300,580.00₩130,058.00-
2 - 3₩1,271,960.00₩127,196.00₩57,240.00
4 +₩1,244,660.00₩124,466.00₩223,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
165-1193
제조사 부품 번호:
THM 30-1213
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1137000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +20 %

Number of Pins

6

Isolation Voltage

5kV ac

Package Type

Plastic Case

Maximum Output Power

30W

Length

50.8mm

Series

THM 30

Width

25.4mm

Standards/Approvals

No

Depth

10.2mm

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

TRACOPOWER THM 30 Series DC-DC Converter, 30W Power Rating, 15V DC Output Voltage - THM 30-1213


This DC-DC converter has robust performance in a Compact 2 x 1 inch plastic case. Designed with an input voltage range of 9 to 18V DC, it outputs a stable 15V DC voltage at a current of 2A, delivering a power rating of 30W. This product is Ideal for applications requiring high efficiency and stringent safety standards.

Features & Benefits


• High efficiency of up to 90% reduces energy consumption

• Provides 5000VAC isolation, ensuring safe operation

• Low leakage current of less than 2.5 00B5 (μ) A enhances safety

• Operating temperature range of -40°C to +80°C for versatile use

• Compliance with stringent medical power supply standards ensures quality

• Suitable for through-hole mounting for easy integration

Applications


• Utilised in medical equipment requiring reliable power

• Ideal for automation systems needing precise voltage regulation

• Employed in control and measurement devices for stable performance

• Suitable for IGBT drivers in electric motor

What isolation features does this device have to ensure safety?


It offers 5000VAC isolation, which is critical for applications in medical environments, ensuring patient safety and compliance with healthcare standards.

How does the temperature range affect its operational reliability?


The extensive operating temperature range of -40°C to +80°C allows for reliable performance in various environments, making it suitable for outdoor and industrial applications.

Can this converter be adjusted for different output voltages?


Yes, the output voltage can be adjusted in a range of -10% to +20%, providing flexibility for various applications.

What types of compliance does this device meet for medical use?


It meets IEC/EN/ES 60601-1 3rd edition certification, ensuring it adheres to essential safety standards for medical applications.

Is there any need for minimum load requirements when using this converter?


There are no minimum load requirements, allowing for straightforward integration into various systems without specific loading conditions.

관련된 링크들