TRACOPOWER THM 30 DC/DC Converter, 24V dc/ 1.25 A, 18V dc Input, 9V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS 제품 번호:
- 165-1194
- 제조사 부품 번호:
- THM 30-1215
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩1,203,220.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩1,203,220.00 | ₩120,322.00 |
| 2 - 3 | ₩1,176,760.00 | ₩117,676.00 |
| 4 + | ₩1,151,480.00 | ₩115,148.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 165-1194
- 제조사 부품 번호:
- THM 30-1215
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.25A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1137000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 30W | |
| Package Type | Plastic Case | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | THM 30 | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 89% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.25A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1137000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +20 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 30W | ||
Package Type Plastic Case | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series THM 30 | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THM 30 Series DC-DC Converter, 24V DC Voltage Rating, 30W Power Rating - THM 30-1215
This isolated DC-DC converter is designed for efficient power conversion in demanding environments such as medical and automation applications. Measuring 50.8mm in length, 25.4mm in width, and 10.2mm in depth, it delivers a consistent output voltage of 24V DC with an input voltage range of 9 to 18V DC, making it an Ideal choice for various electronic systems.
Features & Benefits
• 89% efficiency for reduced energy consumption
• Reinforced isolation rated at 5000VAC enhances safety
• Operating temperature range of -40°C to +80°C for versatility
• Adjustable output voltage range of -10% to +20% offers flexibility
• Low leakage current of less than 2.5 00B5 (μ) A for low EMI operations
• Designed to meet IEC/EN/ES 60601-1 standards for medical use
Applications
• Utilised in medical devices requiring high reliability
• Ideal for control and measurement equipment
• Suitable for IGBT drivers in industrial
• Employed in transportation systems where power stability is Crucial
What are the key safety certifications for this converter?
This unit conforms to IEC/EN/ES 60601-1 standards, meeting medical safety requirements with reinforced isolation for patient protection.
How does the adjustable output voltage feature benefit users?
The output voltage adjustment allows for fine-tuning based on the specific needs of the application, accommodating different load requirements effortlessly.
What measures are in place to ensure reliable operation at high temperatures?
The converter operates efficiently within a wide temperature range, with built-in protections that prevent overheating, ensuring stability even in challenging environments.
How does the high voltage isolation enhance user protection?
The reinforced isolation minimises the risk of electrical shock and provides an essential safety barrier in medical and industrial settings, aligning with stringent safety regulations.
What types of mounting options are available?
The unit features through hole mounting, simplifying integration into existing circuit boards and providing a secure connection for reliable operation.
관련된 링크들
- TRACOPOWER THM 30 DC/DC Converter, 24V dc/ 1.25 A, 18V dc Input, 9V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 6 DC/DC Converter, 24V dc/ 250 mA, 18V dc Input, 9V Input 6 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter, 24V dc/ 125 mA, 18V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter, 24V dc/ 416 mA, 18V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 30 DC/DC Converter, 5V dc/ 6 A, 12V dc Input, 9V dc Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THM 30 DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER THM 30 WI DC/DC Converter, 5V dc/ 6 A, 36V Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 30 WI DC/DC Converter, 15V dc/ 1 A, 36V Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP