TRACO POWER TES 2M DC/DC Converter, 15V dc/ 66 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 80 °C Max Temp -25 °C Min
- RS 제품 번호:
- 161-9851
- 제조사 부품 번호:
- TES 2-0523M
- 제조업체:
- TRACO POWER
Subtotal (1 tube of 10 units)*
₩484,300.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩484,300.00 | ₩48,430.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-9851
- 제조사 부품 번호:
- TES 2-0523M
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 66mA | |
| Output Current 2 | 67mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| MTBF | 2800000h | |
| Number of Outputs | 2 | |
| Number of Pins | 16 | |
| Isolation Voltage | 4kV ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Series | TES 2M | |
| Width | 13.7mm | |
| Length | 24mm | |
| Standards/Approvals | No | |
| Depth | 8.75mm | |
| Efficiency | 73% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 66mA | ||
Output Current 2 67mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
MTBF 2800000h | ||
Number of Outputs 2 | ||
Number of Pins 16 | ||
Isolation Voltage 4kV ac | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Series TES 2M | ||
Width 13.7mm | ||
Length 24mm | ||
Standards/Approvals No | ||
Depth 8.75mm | ||
Efficiency 73% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco 2W SMD Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - TES 2M Series
The Traco Power TES 2M series is a range of isolated, 2 Watt, medical DC-DC converters in an ultra-compact SMD package. With their small footprint these regulated converters are an ideal and economical solution for many applications where a reinforced I/O isolated voltage is required. The TES 2M series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required.
Supplementary and reinforced insulation
I/O isolation 4000 VACrms rated for 300 Vrms working voltage
2 x MOOP Medical safety
Ultracompact SMD-package
Operating temp. range –25°C to +80°C
Qualified for leadfree reflow solder process
Approvals
UL/cUL, CB
Standards
IEC/EN 60950-1, IEC/EN 60601-1 3rd Edition, ANSI/AAMI ES60601-1 and CAN/CSA-C22.2 No. 60601-1, Medical Electrical Equipment - Part 1: General Requirements for Basic Safety and Essential performance
관련된 링크들
- TRACOPOWER TES 2H DC/DC Converter, 15V dc/ 66 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter, 15V dc/ 65 mA, 9V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter, 15V/ 33 mA, 5.5V Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter, 15V dc/ 34 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2M DC/DC Converter, 5V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 80 °C Max Temp -25 °C Min
- TRACOPOWER TES 2H DC/DC Converter, 12V dc/ 165 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TES 2H DC/DC Converter, 5V dc/ 400 mA, 5.5V Input, 21.6V dc Input 2 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2M DC/DC Converter, 12V dc/ 165 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 80 °C Max Temp -25 °C Min