TRACO POWER TES 2M DC/DC Converter, 5V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 80 °C Max Temp -25 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩456,100.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩456,100.00₩45,610.00
2 - 3₩446,060.00₩44,606.00
4 +₩436,520.00₩43,652.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-6603
제조사 부품 번호:
TES 2-0511M
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

400mA

Mount Type

Surface

Input Ratio

1:12

Number of Outputs

1

MTBF

2000000h

Number of Pins

16

Isolation Voltage

4kV ac

Package Type

Surface Mount

Maximum Output Power

2W

Series

TES 2M

Width

13.7mm

Standards/Approvals

No

Length

24mm

Depth

8.75mm

Minimum Operating Temperature

-25°C

Efficiency

66%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - TES 2M Series


The Traco Power TES 2M series is a range of isolated, 2 Watt, medical DC-DC converters in an ultra-compact SMD package. With their small footprint these regulated converters are an ideal and economical solution for many applications where a reinforced I/O isolated voltage is required. The TES 2M series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required.

Supplementary and reinforced insulation

I/O isolation 4000 VACrms rated for 300 Vrms working voltage

2 x MOOP Medical safety

Ultracompact SMD-package

Operating temp. range –25°C to +80°C

Qualified for leadfree reflow solder process

Approvals

UL/cUL, CB

Standards

IEC/EN 60950-1, IEC/EN 60601-1 3rd Edition, ANSI/AAMI ES60601-1 and CAN/CSA-C22.2 No. 60601-1, Medical Electrical Equipment - Part 1: General Requirements for Basic Safety and Essential performance

관련된 링크들