TRACO POWER TES 1 DC/DC Converter, 12V dc/ 42 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 161-9787
- 제조사 부품 번호:
- TES 1-0522
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩114,180.00
일시적 품절
- 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩114,180.00 | ₩11,418.00 | - |
| 2 - 3 | ₩111,660.00 | ₩11,166.00 | 2% |
| 4 + | ₩109,280.00 | ₩10,928.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-9787
- 제조사 부품 번호:
- TES 1-0522
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 13.7mm | |
| Standards/Approvals | No | |
| Depth | 6.7mm | |
| Series | TES 1 | |
| Width | 8.4mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 13.7mm | ||
Standards/Approvals No | ||
Depth 6.7mm | ||
Series TES 1 | ||
Width 8.4mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TES 1 Series DC-DC Converter, ±12V DC Output Voltage, 1W Power Rating - TES 1-0522
This DC-DC converter provides a Compact solution for efficient voltage conversion in various electronic applications. It ensures stable operation across a wide input voltage range. The ±12 V DC output makes it a Crucial component for modern electronic devices that require precise power supplies.
Features & Benefits
• Delivers ±12 V DC power supply for versatile Applications
• Supports an input voltage range of 4.5V to 5.5V for flexibility
• High efficiency of 78% reduces energy loss during conversion
• Isolated design enhances safety and performance reliability
• Surface mount configuration simplifies installation and integration
• Compact SMD footprint optimises space in board layout
Applications
• Utilised in automation control systems for stable power delivery
• Applicable in Compact electronic devices needing reliable voltage conversion
• Suitable for power supplies in communication equipment
• Ideal for low-power medical devices requiring isolation
• Employed in railway electronic systems for efficient operation
What is the recommended input voltage for optimal performance?
The optimal input voltage is 5V DC, within the 4.5V to 5.5V range.
Can this item be used in outdoor environments?
It is not specifically railway-approved, thus it is best suited for indoor applications.
What type of mounting is required for installation?
This product features a surface mount design for easy integration onto PCBs.
How does the efficiency impact energy consumption?
An efficiency of 78% indicates less wasted energy, contributing to lower operational costs.
Is any specific maintenance needed for this device?
Minimal maintenance is required; regular checks to ensure secure connections are advisable.
관련된 링크들
- TRACOPOWER TES 1 DC/DC Converter, 12V dc/ 42 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter, 12V dc/ 42 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter, 12V dc/ 83 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter, 12V dc/ 85 mA, 9V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 5 DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 36V Input 5 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 5 DC/DC Converter, 5V dc/ 1 A, 18V dc Input, 9V Input 5 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 5 DC/DC Converter, 5V/ 1 A, 36V Input, 18V Input 5 W, Surface, 85 °C Max Temp -40 °C Min Temp Surface