TRACOPOWER TES 1 DC/DC Converter, 12V dc/ 42 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 437-881
- 제조사 부품 번호:
- TES 1-0522
- 제조업체:
- TRACOPOWER
일시적 품절
- RS 제품 번호:
- 437-881
- 제조사 부품 번호:
- TES 1-0522
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Surface | |
| Output Voltage 2 | -12V dc | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Length | 13.7mm | |
| Depth | 6.7mm | |
| Width | 8.4mm | |
| Series | TES 1 | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Surface | ||
Output Voltage 2 -12V dc | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Length 13.7mm | ||
Depth 6.7mm | ||
Width 8.4mm | ||
Series TES 1 | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TES 1 Series DC-DC Converter, ±12V DC Output Voltage, 1W Power Rating - TES 1-0522
This DC-DC converter provides a Compact solution for efficient voltage conversion in various electronic applications. It ensures stable operation across a wide input voltage range. The ±12 V DC output makes it a Crucial component for modern electronic devices that require precise power supplies.
Features & Benefits
• Delivers ±12 V DC power supply for versatile Applications
• Supports an input voltage range of 4.5V to 5.5V for flexibility
• High efficiency of 78% reduces energy loss during conversion
• Isolated design enhances safety and performance reliability
• Surface mount configuration simplifies installation and integration
• Compact SMD footprint optimises space in board layout
Applications
• Utilised in automation control systems for stable power delivery
• Applicable in Compact electronic devices needing reliable voltage conversion
• Suitable for power supplies in communication equipment
• Ideal for low-power medical devices requiring isolation
• Employed in railway electronic systems for efficient operation
What is the recommended input voltage for optimal performance?
The optimal input voltage is 5V DC, within the 4.5V to 5.5V range.
Can this item be used in outdoor environments?
It is not specifically railway-approved, thus it is best suited for indoor applications.
What type of mounting is required for installation?
This product features a surface mount design for easy integration onto PCBs.
How does the efficiency impact energy consumption?
An efficiency of 78% indicates less wasted energy, contributing to lower operational costs.
Is any specific maintenance needed for this device?
Minimal maintenance is required; regular checks to ensure secure connections are advisable.
관련된 링크들
- TRACOPOWER TES 1 DC/DC Converter, 12V dc/ 42 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter, 12V dc/ 42 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter, 12V dc/ 83 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter, 12V dc/ 85 mA, 9V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 5 DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 36V Input 5 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 5 DC/DC Converter, 5V dc/ 1 A, 18V dc Input, 9V Input 5 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 5 DC/DC Converter, 5V/ 1 A, 36V Input, 18V Input 5 W, Surface, 85 °C Max Temp -40 °C Min Temp Surface