TRACO POWER TEN 40N DC/DC Converter, 5V dc/ 8 A, 18V dc Input, 9V Input 40 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- RS 제품 번호:
- 161-9714
- 제조사 부품 번호:
- TEN 40-1211N
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩1,081,200.00
일시적 품절
- 2026년 11월 12일 부터 1 개 단위 배송
- 추가로 2027년 1월 21일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩1,081,200.00 | ₩108,120.00 |
| 2 - 3 | ₩1,057,400.00 | ₩105,740.00 |
| 4 + | ₩1,034,740.00 | ₩103,474.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-9714
- 제조사 부품 번호:
- TEN 40-1211N
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 8A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 328000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 40W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Series | TEN 40N | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 8A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 328000h | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 40W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 11mm | ||
Series TEN 40N | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series
40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 2" x 0.4" package
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C)
Power derates to 2.5% / K above 55°C
For suitable heatsink see stock number 745-1240
Power derates to 2.5% / K above 55°C
For suitable heatsink see stock number 745-1240
Standards
UL/cUL 60950-1, IEC/EN 60950-1
관련된 링크들
- TRACOPOWER TEN 40N DC/DC Converter, 5V dc/ 8 A, 18V dc Input, 9V Input 40 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TEN 60N DC/DC Converter, 12V dc/ 12 A, 18V dc Input, 9V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 3N DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 40 DC/DC Converter, 5V dc/ 8 A, 18V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp, 9-Pin
- TRACOPOWER TEN 40E DC/DC Converter, 5V/ 8 A, 18V Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 6N DC/DC Converter, 5V dc/ 1.2 A, 18V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 50 DC/DC Converter, 5V dc/ 10 A, 18V dc Input, 9V Input 50 W, PCB, 85 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEN 40N DC/DC Converter, 12V dc/ 1.67 A, 75V dc Input, 36V Input 40 W, PCB, 85 °C Max Temp -40 °C Min Temp,