TRACOPOWER TEN 30 DC/DC Converter, 5.1V dc/ 6 A, 18V dc Input, 9V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩982,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 04일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩982,820.00₩98,282.00-
2 - 3₩961,180.00₩96,118.002%
4 +₩940,580.00₩94,058.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-5549
제조사 부품 번호:
TEN 30-1211
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

5.1V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

6A

Output Current 2

6A

Mount Type

PCB

Input Ratio

2:1

MTBF

1400000h

Number of Outputs

1

Output Voltage Adjustment Range

10 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

Encapsulated

Maximum Output Power

30W

Depth

10.2mm

Series

TEN 30

Standards/Approvals

No

Width

50.8mm

Length

25.4mm

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power TEN 30 Series DC-DC Converter, Isolated, Single Output - TEN 30-1211


This isolated DC-DC converter by Traco Power offers a power rating of 30W and an output current of 6A, making it Ideal for use in various industrial applications. With a 5V output voltage and a mounting type of through hole, this converter ensures high efficiency and reliable performance. This series is designed to meet the demanding requirements of automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Compact design with a 30W power rating for space saving solutions

• Precisely regulated, isolated output voltage of 5V for consistent performance

• Wide input voltage range of 9 18V DC for flexibility in different applications

• Excellent efficiency up to 91% for energy savings

• Robust construction with high quality materials for durability

• 1.5kV isolation voltage for safe operation

• Through hole mounting type for easy installation in various systems

Applications


• Industrial automation systems

• Electronic control units

• Power supply units

• Motor drives and controllers

• Robotics and machinery

Can it operate in extreme temperature conditions?


Yes, the Traco Power DC-DC converter can operate in a temperature range of -40°C to +85°C.

Will it provide reliable power output for industrial equipment?


The converter offers a stable output voltage of 5V, making it perfect for industrial applications.

Is it suitable for use in distributed power architectures?


Yes, this DC-DC converter is Ideal for distributed power architectures in communication and industrial electronics.

Can it withstand high electrical isolation requirements?


With an isolation voltage of 1.5kV DC, the converter ensures safe and reliable operation.

Does it offer overload protection for connected devices?


The Traco Power converter includes overcurrent protection to safeguard connected devices from damage.

관련된 링크들