TRACO POWER THB 3 DC/DC Converter, 24V dc/ 125 mA, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 161-6390
- 제조사 부품 번호:
- THB 3-1215
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩608,180.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩608,180.00 | ₩60,818.00 | - |
| 2 - 3 | ₩594,800.00 | ₩59,480.00 | 2% |
| 4 + | ₩582,020.00 | ₩58,202.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-6390
- 제조사 부품 번호:
- THB 3-1215
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 125mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 4kV ac | |
| Number of Pins | 7 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Depth | 10.5mm | |
| Series | THB 3 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 125mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 4kV ac | ||
Number of Pins 7 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Depth 10.5mm | ||
Series THB 3 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THB 3 Series DC-DC Converter, 24V DC Output Voltage, 3W Power Rating - THB 3-1215
This DC-DC converter provides a stable 24V DC output from a nominal input voltage of 12V DC. It features a wide input voltage range of 9 to 18V DC, ensuring stable performance in various environments. Its Compact design and efficiency make it suitable for diverse applications in the electronics and automation sectors.
Features & Benefits
• Outputs 24V DC with a maximum current of 125mA
• Achieves high efficiency at 81% for reduced energy loss
• Isolated design promotes circuit safety and reliability
• Supports a wide input voltage range for versatility
• Comes in a DIP package for straightforward mounting and integration
• Operates effectively in extreme temperatures from -40 to +85°C
Applications
• Utilised in medical equipment requiring precise power supply
• Suitable for communication devices needing stable voltage
• Appropriate for industrial automation equipment demanding reliability
• Employed in battery-powered devices requiring efficient power conversion
• Used for powering sensors and devices in harsh conditions
How can I install this converter in my system?
It can be easily mounted using its DIP package, ensuring alignment with the designated PCB slots.
What happens if I connect an input voltage outside the specified range?
Connecting outside the specified range may result in improper function or potential damage to the unit.
Is the converter suitable for battery-operated applications?
Yes, its efficiency and low power consumption make it suitable for such devices.
What is the benefit of the isolation feature for my application?
Isolation protects sensitive components from voltage spikes and interference, enhancing overall system stability.
What maintenance is needed for this converter?
No specific maintenance is required; however, regular checks for physical integrity and connections are advisable.
관련된 링크들
- TRACO POWER THB 3 DC/DC Converter, 24V dc/ 125 mA, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER THB 3 DC/DC Converter, 24V dc/ 125 mA, 75V dc Input, 36V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER THB 3 DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER THB 3 DC/DC Converter, 12V dc/ 125 mA, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER THB 3 DC/DC Converter, 24V dc/ 125 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER THB 3 DC/DC Converter, 15V/ 100 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER THB 3 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER THB 3 DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 36V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min