TRACO POWER THB 3 DC/DC Converter, 24V dc/ 125 mA, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩60,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 38 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 2₩60,500.00
3 - 4₩59,000.00
5 +₩58,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
437-948
제조사 부품 번호:
THB 3-1215
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

125mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

4kV ac

Package Type

DIP

Maximum Output Power

3W

Width

20.3mm

Series

THB 3

Length

31.8mm

Standards/Approvals

No

Depth

10.5mm

Efficiency

81%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER THB 3 Series DC-DC Converter, 24V DC Output Voltage, 3W Power Rating - THB 3-1215


This DC-DC converter provides a stable 24V DC output from a nominal input voltage of 12V DC. It features a wide input voltage range of 9 to 18V DC, ensuring stable performance in various environments. Its Compact design and efficiency make it suitable for diverse applications in the electronics and automation sectors.

Features & Benefits


• Outputs 24V DC with a maximum current of 125mA

• Achieves high efficiency at 81% for reduced energy loss

• Isolated design promotes circuit safety and reliability

• Supports a wide input voltage range for versatility

• Comes in a DIP package for straightforward mounting and integration

• Operates effectively in extreme temperatures from -40 to +85°C

Applications


• Utilised in medical equipment requiring precise power supply

• Suitable for communication devices needing stable voltage

• Appropriate for industrial automation equipment demanding reliability

• Employed in battery-powered devices requiring efficient power conversion

• Used for powering sensors and devices in harsh conditions

How can I install this converter in my system?


It can be easily mounted using its DIP package, ensuring alignment with the designated PCB slots.

What happens if I connect an input voltage outside the specified range?


Connecting outside the specified range may result in improper function or potential damage to the unit.

Is the converter suitable for battery-operated applications?


Yes, its efficiency and low power consumption make it suitable for such devices.

What is the benefit of the isolation feature for my application?


Isolation protects sensitive components from voltage spikes and interference, enhancing overall system stability.

What maintenance is needed for this converter?


No specific maintenance is required; however, regular checks for physical integrity and connections are advisable.

관련된 링크들